Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ISL8491EIB | |
|---|---|
DigiKey Part Number | ISL8491EIB-ND |
Manufacturer | |
Manufacturer Product Number | ISL8491EIB |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISL8491EIB Models |
Category | Receiver Hysteresis 70 mV |
Manufacturer Renesas Electronics Corporation | Data Rate 10Mbps |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 14-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL8491EIBZ | Renesas Electronics Corporation | 3.095 | ISL8491EIBZ-ND | 1,72000 € | Parametric Equivalent |
| LT1791ACS#PBF | Analog Devices Inc. | 593 | LT1791ACS#PBF-ND | 7,73000 € | Similar |
| LT1791ACS#TRPBF | Analog Devices Inc. | 0 | 505-LT1791ACS#TRPBFTR-ND | 4,50298 € | Similar |
| LT1791AIS#PBF | Analog Devices Inc. | 1.026 | 505-LT1791AIS#PBF-ND | 8,86000 € | Similar |
| LT1791AIS#TRPBF | Analog Devices Inc. | 6.358 | LT1791AIS#TRPBFCT-ND | 8,86000 € | Similar |




