
ISL8490IBZ-T | |
|---|---|
DigiKey Part Number | ISL8490IBZ-TTR-ND - Tape & Reel (TR) ISL8490IBZ-TCT-ND - Cut Tape (CT) ISL8490IBZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL8490IBZ-T |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISL8490IBZ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 70 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 10 | 1,10600 € | 11,06 € |
| 25 | 1,00560 € | 25,14 € |
| 100 | 0,89550 € | 89,55 € |
| 250 | 0,84292 € | 210,73 € |
| 500 | 0,81118 € | 405,59 € |
| 1.000 | 0,78510 € | 785,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,75756 € | 1.893,90 € |
| 5.000 | 0,74096 € | 3.704,80 € |
| 7.500 | 0,73265 € | 5.494,88 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,78500 € |


