Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

ISL8488EIB | |
|---|---|
DigiKey Part Number | ISL8488EIB-ND |
Manufacturer | |
Manufacturer Product Number | ISL8488EIB |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISL8488EIB Models |
Category | Receiver Hysteresis 70 mV |
Manufacturer Renesas Electronics Corporation | Data Rate 250kbps |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL8488EIBZA | Renesas Electronics Corporation | 843 | ISL8488EIBZA-ND | 1,67000 € | Parametric Equivalent |
| MAX488CSA+ | Analog Devices Inc./Maxim Integrated | 1.386 | MAX488CSA+-ND | 4,51000 € | Similar |
| MAX488CSA+T | Analog Devices Inc./Maxim Integrated | 4.446 | MAX488CSA+TCT-ND | 4,51000 € | Similar |
| MAX488ECSA+T | Analog Devices Inc./Maxim Integrated | 3.342 | 175-MAX488ECSA+TCT-ND | 5,60000 € | Similar |
| MAX488EESA+ | Analog Devices Inc./Maxim Integrated | 1.288 | MAX488EESA+-ND | 7,59000 € | Similar |




