ISL8485IPZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 5.300
Unit Price: 1,39000 €
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 6.328
Unit Price: 1,28000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.506
Unit Price: 6,57000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 608
Unit Price: 7,68000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 820
Unit Price: 5,56000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 595
Unit Price: 6,34000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.963
Unit Price: 3,41000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 6,12000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 104
Unit Price: 7,49000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 701
Unit Price: 6,12000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 38
Unit Price: 7,70000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 468
Unit Price: 7,49000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2.564
Unit Price: 6,12000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.455
Unit Price: 8,14000 €
Datasheet
1/1 Transceiver Half RS422, RS485 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL8485IPZ

DigiKey Part Number
ISL8485IPZ-ND
Manufacturer
Manufacturer Product Number
ISL8485IPZ
Description
IC TRANSCEIVER HALF 1/1 8PDIP
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
ISL8485IPZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
70 mV
Data Rate
5Mbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes