Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ISL8485ECPZ | |
|---|---|
DigiKey Part Number | ISL8485ECPZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL8485ECPZ |
Description | IC TRANSCEIVER HALF 1/1 8PDIP |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | ISL8485ECPZ Models |
Category | Receiver Hysteresis 70 mV |
Manufacturer Renesas Electronics Corporation | Data Rate 10Mbps |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Through Hole |
Protocol RS422, RS485 | Package / Case 8-DIP (0.300", 7.62mm) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-PDIP |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1785ACN8#PBF | Analog Devices Inc. | 1.656 | LT1785ACN8#PBF-ND | 6,77000 € | Similar |
| LT1785AIN8#PBF | Analog Devices Inc. | 758 | LT1785AIN8#PBF-ND | 7,68000 € | Similar |
| LT1785CN8#PBF | Analog Devices Inc. | 2.560 | 505-LT1785CN8#PBF-ND | 5,73000 € | Similar |
| LT1785IN8#PBF | Analog Devices Inc. | 895 | LT1785IN8#PBF-ND | 6,34000 € | Similar |
| LTC485CN8#PBF | Analog Devices Inc. | 2.641 | LTC485CN8#PBF-ND | 3,51000 € | Similar |



