ISL8484IRZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 1,51403 €
Datasheet
2 Circuit IC Switch 2:1 500mOhm 10-TDFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL8484IRZ

DigiKey Part Number
ISL8484IRZ-ND
Manufacturer
Manufacturer Product Number
ISL8484IRZ
Description
IC SWITCH SPDTX2 500MOHM 10TDFN
Customer Reference
Detailed Description
2 Circuit IC Switch 2:1 500mOhm 10-TDFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ISL8484IRZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
40ns, 20ns
Manufacturer
Renesas Electronics Corporation
Charge Injection
170pC
Packaging
Tube
Channel Capacitance (CS(off), CD(off))
62pF
Part Status
Obsolete
Current - Leakage (IS(off)) (Max)
100nA
Switch Circuit
SPDT
Crosstalk
-85dB @ 100kHz
Multiplexer/Demultiplexer Circuit
2:1
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
2
Mounting Type
Surface Mount
On-State Resistance (Max)
500mOhm
Package / Case
10-VFDFN Exposed Pad
Channel-to-Channel Matching (ΔRon)
60mOhm
Supplier Device Package
10-TDFN (3x3)
Voltage - Supply, Single (V+)
1.65V ~ 4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISL8484IUZRenesas Electronics Corporation0ISL8484IUZ-ND1,51403 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types