ISL8483IP is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 5.704
Unit Price: 1,98000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.656
Unit Price: 6,77000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 758
Unit Price: 7,68000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.560
Unit Price: 5,73000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 895
Unit Price: 6,34000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 6,12000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 104
Unit Price: 7,49000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 839
Unit Price: 6,12000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 188
Unit Price: 7,70000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 468
Unit Price: 7,49000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2.550
Unit Price: 6,12000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.953
Unit Price: 7,38000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 25
Unit Price: 10,56000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.435
Unit Price: 8,14000 €
Datasheet
1/1 Transceiver Half RS422, RS485 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL8483IP

DigiKey Part Number
ISL8483IP-ND
Manufacturer
Manufacturer Product Number
ISL8483IP
Description
IC TRANSCEIVER HALF 1/1 8PDIP
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
ISL8483IP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
70 mV
Manufacturer
Renesas Electronics Corporation
Data Rate
250kbps
Packaging
Tube
Voltage - Supply
4.5V ~ 5.5V
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Through Hole
Protocol
RS422, RS485
Package / Case
8-DIP (0.300", 7.62mm)
Number of Drivers/Receivers
1/1
Supplier Device Package
8-PDIP
Duplex
Half
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISL81487LIPZRenesas Electronics Corporation5.704ISL81487LIPZ-ND1,98000 €Parametric Equivalent
LT1785ACN8#PBFAnalog Devices Inc.1.656LT1785ACN8#PBF-ND6,77000 €Similar
LT1785AIN8#PBFAnalog Devices Inc.758LT1785AIN8#PBF-ND7,68000 €Similar
LT1785CN8#PBFAnalog Devices Inc.2.560505-LT1785CN8#PBF-ND5,73000 €Similar
LT1785IN8#PBFAnalog Devices Inc.895LT1785IN8#PBF-ND6,34000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes