ISL84543IHZ-T is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 2.485
Unit Price: 2,54000 €
Datasheet
2 Circuit IC Switch 1:1 60Ohm SOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL84543IHZ-T

DigiKey Part Number
ISL84543IHZ-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL84543IHZ-T
Description
IC SW SPST-NO/NCX2 60OHM SOT23-8
Customer Reference
Detailed Description
2 Circuit IC Switch 1:1 60Ohm SOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
ISL84543IHZ-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Circuit
SPST - NO/NC
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
2
On-State Resistance (Max)
60Ohm
Channel-to-Channel Matching (ΔRon)
800mOhm
Voltage - Supply, Single (V+)
2.7V ~ 12V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
100ns, 75ns
-3db Bandwidth
-
Charge Injection
1pC
Channel Capacitance (CS(off), CD(off))
8pF, 8pF
Current - Leakage (IS(off)) (Max)
100pA
Crosstalk
-90dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-8
Supplier Device Package
SOT-23-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes