MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ISL84541IBZ-T | |
|---|---|
DigiKey Part Number | ISL84541IBZ-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL84541IBZ-T |
Description | IC SWITCH SPST-NOX2 60OHM 8SOIC |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 60Ohm 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISL84541IBZ-T Models |
Category | Switch Time (Ton, Toff) (Max) 100ns, 75ns |
Manufacturer Renesas Electronics Corporation | Charge Injection 1pC |
Packaging Tape & Reel (TR) | Channel Capacitance (CS(off), CD(off)) 8pF, 8pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 100pA |
Switch Circuit SPST - NO | Crosstalk -90dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 60Ohm | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Channel-to-Channel Matching (ΔRon) 800mOhm | Supplier Device Package 8-SOIC |
Voltage - Supply, Single (V+) 2.7V ~ 12V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL43120IHZ-T | Renesas Electronics Corporation | 2.311 | ISL43120IHZCT-ND | 1,89000 € | MFR Recommended |
| MAX323CSA+ | Analog Devices Inc./Maxim Integrated | 481 | MAX323CSA+-ND | 7,01000 € | Similar |
| MAX323CSA+T | Analog Devices Inc./Maxim Integrated | 7.568 | MAX323CSA+CT-ND | 6,99000 € | Similar |
| MAX323ESA+ | Analog Devices Inc./Maxim Integrated | 476 | MAX323ESA+-ND | 7,27000 € | Similar |
| MAX323ESA+T | Analog Devices Inc./Maxim Integrated | 1.624 | 175-MAX323ESA+TCT-ND | 7,27000 € | Similar |



