1 Circuit IC Switch 4:1 150Ohm 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL84524IUZ

DigiKey Part Number
ISL84524IUZ-ND
Manufacturer
Manufacturer Product Number
ISL84524IUZ
Description
IC SWITCH SP4T X 1 150OHM 10MSOP
Customer Reference
Detailed Description
1 Circuit IC Switch 4:1 150Ohm 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
ISL84524IUZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Circuit
SP4T
Multiplexer/Demultiplexer Circuit
4:1
Number of Circuits
1
On-State Resistance (Max)
150Ohm
Channel-to-Channel Matching (ΔRon)
2Ohm
Voltage - Supply, Single (V+)
2V ~ 12V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
150ns, 120ns
-3db Bandwidth
-
Charge Injection
0.8pC
Channel Capacitance (CS(off), CD(off))
4pF, 14pF
Current - Leakage (IS(off)) (Max)
1nA
Crosstalk
-85dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 980
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,68000 €2,68 €
102,00400 €20,04 €
251,83640 €45,91 €
1001,65180 €165,18 €
2501,56392 €390,98 €
9801,46841 €1.439,04 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,68000 €
Unit Price with VAT:3,18920 €