Similar

ISL84516IB | |
|---|---|
DigiKey Part Number | ISL84516IB-ND |
Manufacturer | |
Manufacturer Product Number | ISL84516IB |
Description | IC SWITCH SPST-NOX1 20OHM 8SOIC |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 20Ohm 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISL84516IB Models |
Category | Switch Time (Ton, Toff) (Max) 100ns, 75ns |
Manufacturer Renesas Electronics Corporation | Charge Injection 10pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 9pF, 9pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 1nA |
Switch Circuit SPST - NO | Operating Temperature -40°C ~ 85°C (TA) |
Multiplexer/Demultiplexer Circuit 1:1 | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
On-State Resistance (Max) 20Ohm | Supplier Device Package 8-SOIC |
Voltage - Supply, Dual (V±) ±1.5V ~ 6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4516CSA+ | Analog Devices Inc./Maxim Integrated | 439 | MAX4516CSA+-ND | 2,65000 € | Similar |


