1 Circuit IC Switch 8:1 100Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL84051IVZ-T

DigiKey Part Number
20-ISL84051IVZ-TTR-ND - Tape & Reel (TR)
20-ISL84051IVZ-TCT-ND - Cut Tape (CT)
20-ISL84051IVZ-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL84051IVZ-T
Description
IC MUX 8:1 100OHM 16TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 100Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ISL84051IVZ-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
100Ohm
Channel-to-Channel Matching (ΔRon)
6Ohm (Max)
Voltage - Supply, Single (V+)
2V ~ 12V
Voltage - Supply, Dual (V±)
±2V ~ 6V
Switch Time (Ton, Toff) (Max)
50ns, 40ns
-3db Bandwidth
-
Charge Injection
2pC
Channel Capacitance (CS(off), CD(off))
3pF, 21pF
Current - Leakage (IS(off)) (Max)
2pA (Typ)
Crosstalk
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.605
Factory Stock: 2.500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,09000 €2,09 €
101,55200 €15,52 €
251,41760 €35,44 €
1001,26960 €126,96 €
2501,19904 €299,76 €
5001,15650 €578,25 €
1.0001,12151 €1.121,51 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,08456 €2.711,40 €
5.0001,06230 €5.311,50 €
7.5001,05116 €7.883,70 €
Manufacturers Standard Package
Unit Price without VAT:2,09000 €
Unit Price with VAT:2,48710 €