1/1 Transceiver RS422, RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL83485ABZA-T

DigiKey Part Number
ISL83485ABZA-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL83485ABZA-T
Description
IC TRANSCEIVER 1/1 8SOIC
Customer Reference
Detailed Description
1/1 Transceiver RS422, RS485 8-SOIC
EDA/CAD Models
ISL83485ABZA-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
-
Data Rate
-
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.