8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL83483IBZ-T

DigiKey Part Number
ISL83483IBZ-TTR-ND - Tape & Reel (TR)
ISL83483IBZ-TCT-ND - Cut Tape (CT)
ISL83483IBZ-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL83483IBZ-T
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ISL83483IBZ-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
50 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28.090
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,17000 €1,17 €
100,84600 €8,46 €
250,76600 €19,15 €
1000,67860 €67,86 €
2500,63696 €159,24 €
5000,61188 €305,94 €
1.0000,59122 €591,22 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,56942 €1.423,55 €
5.0000,55629 €2.781,45 €
7.5000,54971 €4.122,82 €
12.5000,54242 €6.780,25 €
Manufacturers Standard Package
Unit Price without VAT:1,17000 €
Unit Price with VAT:1,39230 €