Similar
Similar
Similar
Similar
Parametric Equivalent

ISL8323IB-T | |
|---|---|
DigiKey Part Number | ISL8323IB-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL8323IB-T |
Description | IC SWITCH SPST-NOX2 60OHM 8SOIC |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 60Ohm 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISL8323IB-T Models |
Category | Switch Time (Ton, Toff) (Max) 150ns, 100ns |
Manufacturer Renesas Electronics Corporation | Charge Injection 5pC (Max) |
Packaging Tape & Reel (TR) | Channel Capacitance (CS(off), CD(off)) 9pF, 9pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 100pA |
Switch Circuit SPST - NO | Crosstalk -85dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 60Ohm | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Channel-to-Channel Matching (ΔRon) 800mOhm | Supplier Device Package 8-SOIC |
Voltage - Supply, Single (V+) 2.7V ~ 12V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4541CSA+ | Analog Devices Inc./Maxim Integrated | 319 | MAX4541CSA+-ND | 2,79000 € | Similar |
| MAX4541CSA+T | Analog Devices Inc./Maxim Integrated | 0 | MAX4541CSA+T-ND | 1,62297 € | Similar |
| MAX4541ESA+ | Analog Devices Inc./Maxim Integrated | 723 | MAX4541ESA+-ND | 2,92000 € | Similar |
| MAX4541ESA+T | Analog Devices Inc./Maxim Integrated | 3.931 | 175-MAX4541ESA+TCT-ND | 2,92000 € | Similar |
| ISL8323IBZ-T | Rochester Electronics, LLC | 10.000 | 2156-ISL8323IBZ-T-ND | 2,84711 € | Parametric Equivalent |



