Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ISL83088EIB | |
|---|---|
DigiKey Part Number | ISL83088EIB-ND |
Manufacturer | |
Manufacturer Product Number | ISL83088EIB |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISL83088EIB Models |
Category | Receiver Hysteresis 20 mV |
Manufacturer Renesas Electronics Corporation | Data Rate 10Mbps |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL83088EIBZ | Renesas Electronics Corporation | 5.086 | ISL83088EIBZ-ND | 1,98000 € | Parametric Equivalent |
| MAX14780EESA+T | Analog Devices Inc./Maxim Integrated | 1.809 | 175-MAX14780EESA+TCT-ND | 4,80000 € | Similar |
| MAX3088CSA+ | Analog Devices Inc./Maxim Integrated | 175 | MAX3088CSA+-ND | 4,71000 € | Similar |
| MAX3088CSA+T | Analog Devices Inc./Maxim Integrated | 20.568 | MAX3088CSA+TCT-ND | 4,71000 € | Similar |
| MAX3088ECSA+ | Analog Devices Inc./Maxim Integrated | 2.488 | MAX3088ECSA+-ND | 5,05000 € | Similar |





