Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ISL83086EIB | |
|---|---|
DigiKey Part Number | ISL83086EIB-ND |
Manufacturer | |
Manufacturer Product Number | ISL83086EIB |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISL83086EIB Models |
Category | Receiver Hysteresis 20 mV |
Manufacturer Renesas Electronics Corporation | Data Rate 10Mbps |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 14-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL83086EIBZ | Renesas Electronics Corporation | 284 | ISL83086EIBZ-ND | 1,98000 € | Parametric Equivalent |
| MAX3079EASD+ | Analog Devices Inc./Maxim Integrated | 1.285 | MAX3079EASD+-ND | 10,22000 € | Similar |
| MAX3079EESD+ | Analog Devices Inc./Maxim Integrated | 1.191 | MAX3079EESD+-ND | 8,41000 € | Similar |
| MAX3083CSD+ | Analog Devices Inc./Maxim Integrated | 477 | MAX3083CSD+-ND | 4,71000 € | Similar |
| MAX3083CSD+T | Analog Devices Inc./Maxim Integrated | 0 | MAX3083CSD+T-ND | 2,90564 € | Similar |



