ISL83083EIB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 16
Unit Price: 8,89000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.521
Unit Price: 7,60000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 6.711
Unit Price: 7,32000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 477
Unit Price: 4,23000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 2,26269 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 110
Unit Price: 5,50000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4.994
Unit Price: 4,57000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 461
Unit Price: 5,67000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4.648
Unit Price: 5,47000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 163
Unit Price: 5,39000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 2,95014 €
Datasheet

Similar


MaxLinear, Inc.
In Stock: 1.430
Unit Price: 1,43000 €
Datasheet
1/1 Transceiver Full RS422, RS485 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL83083EIB

DigiKey Part Number
ISL83083EIB-ND
Manufacturer
Manufacturer Product Number
ISL83083EIB
Description
IC TRANSCEIVER FULL 1/1 14SOIC
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ISL83083EIB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
20 mV
Data Rate
500kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types