
TW6874-BB1-CR | |
|---|---|
DigiKey Part Number | TW6874-BB1-CR-ND |
Manufacturer | |
Manufacturer Product Number | TW6874-BB1-CR |
Description | IC VIDEO RECEIVER 256BGA |
Customer Reference | |
Detailed Description | Video Receiver IC I2C, I2S, SPI ITU-R BT.656, SEMPTE 256-LFBGA (13.5x13.5) Package |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | Receiver | |
Applications | Consumer Video | |
Standards | ITU-R BT.656, SEMPTE | |
Control Interface | I2C, I2S, SPI | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 256-LFBGA | |
Supplier Device Package | 256-LFBGA (13.5x13.5) |

