
ISL8205MIRZ-T7A | |
|---|---|
DigiKey Part Number | ISL8205MIRZ-T7ATR-ND - Tape & Reel (TR) ISL8205MIRZ-T7ACT-ND - Cut Tape (CT) ISL8205MIRZ-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL8205MIRZ-T7A |
Description | DC DC CONVERTER 0.6-5.2V |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.2V 5A 2.6V - 5.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.6V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 5A | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 95% | |
Mounting Type | Surface Mount | |
Package / Case | 22-PowerFQFN Module | |
Size / Dimension | 0.30" L x 0.18" W x 0.07" H (7.5mm x 4.5mm x 1.9mm) | |
Supplier Device Package | 22-QFN (7.5x4.5) | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 5,91560 € | 1.478,90 € |
| 500 | 5,81922 € | 2.909,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,74000 € | 6,74 € |
| 5 | 6,48800 € | 32,44 € |
| 10 | 6,38300 € | 63,83 € |
| 25 | 6,24680 € | 156,17 € |
| 50 | 6,14520 € | 307,26 € |
| 100 | 6,04530 € | 604,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,59000 € | 7,59 € |
| 5 | 7,15800 € | 35,79 € |
| 10 | 6,97900 € | 69,79 € |
| 25 | 6,74760 € | 168,69 € |
| 50 | 6,57800 € | 328,90 € |
| 100 | 6,41250 € | 641,25 € |
| Unit Price without VAT: | 6,74000 € |
|---|---|
| Unit Price with VAT: | 8,02060 € |


