


ISL81805FRTZ-T | |
|---|---|
DigiKey Part Number | 20-ISL81805FRTZ-TTR-ND - Tape & Reel (TR) 20-ISL81805FRTZ-TCT-ND - Cut Tape (CT) 20-ISL81805FRTZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL81805FRTZ-T |
Description | 80V SYNCHRONOUS DUAL BOOST PWM C |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Boost Regulator Positive Output Step-Up DC-DC Controller IC 32-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ISL81805FRTZ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | Boost | |
Number of Outputs | 2 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 80V | |
Frequency - Switching | 100kHz ~ 1MHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit, Dead Time Control, Enable, Frequency Control, Off Time Control, On Time Control, Phase Control, Power Good, Power On Reset, Pulse Skipping, Ramp, Soft Start, Tracking | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,35000 € | 10,35 € |
| 10 | 8,12000 € | 81,20 € |
| 25 | 7,56320 € | 189,08 € |
| 100 | 6,95210 € | 695,21 € |
| 250 | 6,66072 € | 1.665,18 € |
| 500 | 6,48508 € | 3.242,54 € |
| 1.000 | 6,34057 € | 6.340,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 6,16204 € | 18.486,12 € |
| Unit Price without VAT: | 10,35000 € |
|---|---|
| Unit Price with VAT: | 12,31650 € |


