
ISL81601DEMO2Z | |
|---|---|
DigiKey Part Number | 20-ISL81601DEMO2Z-ND |
Manufacturer | |
Manufacturer Product Number | ISL81601DEMO2Z |
Description | EVAL BOARD FOR ISL81601 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ISL81601 - 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Up or Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 0.8V ~ 60V | |
Current - Output | 10A | |
Voltage - Input | 9V ~ 60V | |
Regulator Topology | Buck-Boost | |
Frequency - Switching | 200kHz | |
Contents | Board(s) | |
Utilized IC / Part | ISL81601 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,31000 € | 41,31 € |
| Unit Price without VAT: | 41,31000 € |
|---|---|
| Unit Price with VAT: | 49,15890 € |

