
ISL81487EIBZ-T | |
|---|---|
DigiKey Part Number | ISL81487EIBZ-TTR-ND - Tape & Reel (TR) ISL81487EIBZ-TCT-ND - Cut Tape (CT) ISL81487EIBZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL81487EIBZ-T |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISL81487EIBZ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 70 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,81200 € | 8,12 € |
| 25 | 0,73560 € | 18,39 € |
| 100 | 0,65120 € | 65,12 € |
| 250 | 0,61104 € | 152,76 € |
| 500 | 0,58682 € | 293,41 € |
| 1.000 | 0,56687 € | 566,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,54582 € | 1.364,55 € |
| 5.000 | 0,53313 € | 2.665,65 € |
| 7.500 | 0,52678 € | 3.950,85 € |
| 12.500 | 0,51974 € | 6.496,75 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |






