
ISL8130EVAL3Z | |
|---|---|
DigiKey Part Number | ISL8130EVAL3Z-ND |
Manufacturer | |
Manufacturer Product Number | ISL8130EVAL3Z |
Description | EVAL BOARD FOR ISL8130 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ISL8130 - 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Up or Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 10V | |
Current - Output | 2A | |
Voltage - Input | 5.6V ~ 16V | |
Regulator Topology | Boost, Buck, Flyback | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | ISL8130 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,17000 € | 54,17 € |
| Unit Price without VAT: | 54,17000 € |
|---|---|
| Unit Price with VAT: | 64,46230 € |

