
ISL8107EVAL2Z | |
|---|---|
DigiKey Part Number | ISL8107EVAL2Z-ND |
Manufacturer | |
Manufacturer Product Number | ISL8107EVAL2Z |
Description | EVAL BOARD FOR ISL8107 |
Customer Reference | |
Detailed Description | ISL8107 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 5A |
Manufacturer Renesas Electronics Corporation | Voltage - Input 18V ~ 75V |
Packaging Box | Regulator Topology Buck |
Part Status Last Time Buy | Frequency - Switching 200kHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part ISL8107 |
Voltage - Output 12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,31000 € | 57,31 € |
| Unit Price without VAT: | 57,31000 € |
|---|---|
| Unit Price with VAT: | 68,19890 € |

