Buck Regulator Positive Output Step-Down DC-DC Controller IC 10-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL8105IRZ-T

DigiKey Part Number
ISL8105IRZ-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL8105IRZ-T
Description
IC REG CTRLR BUCK 10DFN
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 10-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ISL8105IRZ-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
300kHz
Manufacturer
Renesas Electronics Corporation
Duty Cycle (Max)
100%
Packaging
Tape & Reel (TR)
Synchronous Rectifier
Yes
Part Status
Obsolete
Clock Sync
No
Output Type
Transistor Driver
Control Features
Current Limit, Enable
Function
Step-Down
Operating Temperature
-40°C ~ 85°C (TA)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Buck
Package / Case
10-VFDFN Exposed Pad
Number of Outputs
1
Supplier Device Package
10-DFN (3x3)
Output Phases
1
Base Product Number
Voltage - Supply (Vcc/Vdd)
6.5V ~ 14.4V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types