
ISL8105BEVAL2Z | |
|---|---|
DigiKey Part Number | ISL8105BEVAL2Z-ND |
Manufacturer | |
Manufacturer Product Number | ISL8105BEVAL2Z |
Description | EVAL BOARD FOR ISL8105B |
Customer Reference | |
Detailed Description | ISL8105B - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Not For New Designs | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 1.8V | |
Current - Output | 15A | |
Voltage - Input | 9.6V ~ 14.4V | |
Regulator Topology | Buck | |
Frequency - Switching | 300kHz | |
Contents | Board(s) | |
Utilized IC / Part | ISL8105B | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,11000 € | 96,11 € |
| Unit Price without VAT: | 96,11000 € |
|---|---|
| Unit Price with VAT: | 114,37090 € |

