
ISL8024IRTAJZ-T7A | |
|---|---|
DigiKey Part Number | ISL8024IRTAJZ-T7ATR-ND - Tape & Reel (TR) ISL8024IRTAJZ-T7ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ISL8024IRTAJZ-T7A |
Description | IC REG BUCK ADJ 4A 16TQFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 4A 16-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ISL8024IRTAJZ-T7A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 490kHz ~ 4.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-TQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,87000 € | 1,87 € |
| 10 | 1,37800 € | 13,78 € |
| 25 | 1,25680 € | 31,42 € |
| 100 | 1,12320 € | 112,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,05964 € | 264,91 € |
| 500 | 1,02128 € | 510,64 € |
| 750 | 1,00207 € | 751,55 € |
| 1.250 | 0,98078 € | 1.225,97 € |
| 1.750 | 0,96834 € | 1.694,60 € |
| 2.500 | 0,95638 € | 2.390,95 € |
| 6.250 | 0,93061 € | 5.816,31 € |
| Unit Price without VAT: | 1,87000 € |
|---|---|
| Unit Price with VAT: | 2,22530 € |

