ISL8018DEMO1Z
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ISL8018DEMO1Z
ISL8018DEMO1Z

ISL8018DEMO1Z

DigiKey Part Number
ISL8018DEMO1Z-ND
Manufacturer
Manufacturer Product Number
ISL8018DEMO1Z
Description
EVAL BOARD FOR ISL8018
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ISL8018 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Bulk
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
-
Current - Output
8A
Voltage - Input
2.7V ~ 5.5V
Regulator Topology
Buck
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
ISL8018
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
123,32000 €23,32 €
Manufacturers Standard Package
Unit Price without VAT:23,32000 €
Unit Price with VAT:27,75080 €