


ISL8016IRAJZ-T | |
|---|---|
DigiKey Part Number | 20-ISL8016IRAJZ-TTR-ND - Tape & Reel (TR) 20-ISL8016IRAJZ-TCT-ND - Cut Tape (CT) 20-ISL8016IRAJZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL8016IRAJZ-T |
Description | IC REG BUCK ADJ 6A 20QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 6A 20-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ISL8016IRAJZ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 525kHz ~ 3.9MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-QFN (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,75000 € | 3,75 € |
| 10 | 2,84300 € | 28,43 € |
| 25 | 2,61720 € | 65,43 € |
| 100 | 2,36760 € | 236,76 € |
| 250 | 2,24868 € | 562,17 € |
| 500 | 2,17704 € | 1.088,52 € |
| 1.000 | 2,11806 € | 2.118,06 € |
| 2.500 | 2,05580 € | 5.139,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 2,00957 € | 12.057,42 € |
| Unit Price without VAT: | 3,75000 € |
|---|---|
| Unit Price with VAT: | 4,46250 € |





