
ISL8014AEVAL2Z | |
|---|---|
DigiKey Part Number | ISL8014AEVAL2Z-ND |
Manufacturer | |
Manufacturer Product Number | ISL8014AEVAL2Z |
Description | EVAL BOARD FOR ISL8014A |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ISL8014A - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 1.8V | |
Current - Output | 4A | |
Voltage - Input | 2.7V ~ 5.5V | |
Regulator Topology | Buck | |
Frequency - Switching | 1MHz | |
Contents | Board(s) | |
Utilized IC / Part | ISL8014A | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,84000 € | 71,84 € |
| Unit Price without VAT: | 71,84000 € |
|---|---|
| Unit Price with VAT: | 85,48960 € |

