cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL80136EVAL1Z

DigiKey Part Number
ISL80136EVAL1Z-ND
Manufacturer
Manufacturer Product Number
ISL80136EVAL1Z
Description
EVAL BOARD FOR ISL80136
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ISL80136 - 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Box
Part Status
Active
Channels per IC
1 - Single
Voltage - Output
2.5V ~ 12V
Current - Output
50mA
Voltage - Input
6V ~ 40V
Regulator Type
Positive Adjustable
Contents
Board(s)
Utilized IC / Part
ISL80136
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 6
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
124,58000 €24,58 €
Manufacturers Standard Package
Unit Price without VAT:24,58000 €
Unit Price with VAT:29,25020 €