


ISL78714ANZ | |
|---|---|
DigiKey Part Number | 20-ISL78714ANZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL78714ANZ |
Description | IC BATT CHG LI-ION 14CELL 64TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 64-TQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 14 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current | |
Fault Protection | - | |
Charge Current - Max | - | |
Battery Pack Voltage | 3.3V | |
Voltage - Supply (Max) | 4.28V | |
Interface | SPI | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-TQFP | |
Supplier Device Package | 64-TQFP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,72000 € | 14,72 € |
| 10 | 11,68200 € | 116,82 € |
| 25 | 10,92480 € | 273,12 € |
| 160 | 9,87625 € | 1.580,20 € |
| 320 | 9,60516 € | 3.073,65 € |
| 640 | 9,38209 € | 6.004,54 € |
| Unit Price without VAT: | 14,72000 € |
|---|---|
| Unit Price with VAT: | 17,51680 € |


