Linear Voltage Regulator IC Positive Fixed 2 Output 300mA, 300mA 10-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 2 Output 300mA, 300mA 10-DFN (3x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ISL78302ARFWZ-T

DigiKey Part Number
ISL78302ARFWZ-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL78302ARFWZ-T
Description
IC REG LINEAR 1.2V/2.5V 10DFN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 2 Output 300mA, 300mA 10-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ISL78302ARFWZ-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
36 µA
Mfr
Current - Supply (Max)
55 µA
Packaging
Tape & Reel (TR)
Control Features
Enable, Power On Reset
Part Status
Active
Protection Features
Over Current, Over Temperature
Output Configuration
Operating Temperature
-40°C ~ 105°C
Output Type
Grade
Automotive
Number of Regulators
2
Qualification
AEC-Q100
Voltage - Input (Max)
6.5V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
1.2V, 2.5V
Package / Case
10-VFDFN Exposed Pad
Voltage Dropout (Max)
-, 0.3V @ 300mA (Typ)
Supplier Device Package
10-DFN (3x3)
Current - Output
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0000,83841 €5.030,46 €
Manufacturers Standard Package
Unit Price without VAT:0,83841 €
Unit Price with VAT:0,99771 €