ISL78302ARBFZ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,89002 €
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,88057 €
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,89002 €
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 1,06180 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 2 Output 300mA, 300mA 10-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 2 Output 300mA, 300mA 10-DFN (3x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ISL78302ARBFZ

DigiKey Part Number
ISL78302ARBFZ-ND
Manufacturer
Manufacturer Product Number
ISL78302ARBFZ
Description
IC REG LINEAR 1.5V/2.5V 10DFN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 2 Output 300mA, 300mA 10-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ISL78302ARBFZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply (Max)
55 µA
Mfr
PSRR
64dB ~ 38dB (1kHz ~ 100kHz), -
Packaging
Tray
Control Features
Enable, Power On Reset
Part Status
Active
Protection Features
Over Current, Over Temperature
Output Configuration
Operating Temperature
-40°C ~ 105°C
Output Type
Grade
Automotive
Number of Regulators
2
Qualification
AEC-Q100
Voltage - Input (Max)
6.5V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
1.5V, 2.5V
Package / Case
10-VFDFN Exposed Pad
Voltage Dropout (Max)
-, 0.3V @ 300mA (Typ)
Supplier Device Package
10-DFN (3x3)
Current - Output
Base Product Number
Current - Quiescent (Iq)
36 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISL78302ARBFZ-TRenesas Electronics Corporation0ISL78302ARBFZ-T-ND0,89002 €Parametric Equivalent
ISL78302ARFBZRenesas Electronics Corporation0ISL78302ARFBZ-ND0,88057 €Parametric Equivalent
ISL78302ARFBZ-TRenesas Electronics Corporation0ISL78302ARFBZ-T-ND0,89002 €Parametric Equivalent
ISL78302ARFBZ-T7ARenesas Electronics Corporation0ISL78302ARFBZ-T7ATR-ND1,06180 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1.5000,89001 €1.335,01 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,89001 €
Unit Price with VAT:1,05911 €