


ISL78302AARPLZ-T | |
|---|---|
DigiKey Part Number | ISL78302AARPLZ-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL78302AARPLZ-T |
Description | IC REG LINEAR 1.85V/2.9V 10DFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 300mA, 300mA 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ISL78302AARPLZ-T Models |
Category | Current - Quiescent (Iq) 36 µA |
Mfr | Current - Supply (Max) 55 µA |
Packaging Tape & Reel (TR) | Control Features Enable, Power On Reset |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 105°C |
Output Type | Grade Automotive |
Number of Regulators 2 | Qualification AEC-Q100 |
Voltage - Input (Max) 6.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.85V, 2.9V | Package / Case 10-VFDFN Exposed Pad |
Voltage Dropout (Max) -, 0.23V @ 300mA (Typ) | Supplier Device Package 10-DFN (3x3) |
Current - Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,89002 € | 5.340,12 € |
| Unit Price without VAT: | 0,89002 € |
|---|---|
| Unit Price with VAT: | 1,05912 € |

