


ISL78302AARMMZ | |
|---|---|
DigiKey Part Number | ISL78302AARMMZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL78302AARMMZ |
Description | IC REG LINEAR 3/3V 300MA 10DFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 300mA, 300mA 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ISL78302AARMMZ Models |
Category | Current - Quiescent (Iq) 36 µA |
Mfr | Current - Supply (Max) 55 µA |
Packaging Tray | Control Features Enable, Power On Reset |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 105°C |
Output Type | Grade Automotive |
Number of Regulators 2 | Qualification AEC-Q100 |
Voltage - Input (Max) 6.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3V, 3V | Package / Case 10-VFDFN Exposed Pad |
Voltage Dropout (Max) 0.23V @ 300mA (Typ), 0.23V @ 300mA (Typ) | Supplier Device Package 10-DFN (3x3) |
Current - Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,85000 € | 1,85 € |
| 10 | 1,30900 € | 13,09 € |
| 25 | 1,17960 € | 29,49 € |
| 100 | 1,04010 € | 104,01 € |
| 300 | 0,96367 € | 289,10 € |
| 500 | 0,93560 € | 467,80 € |
| 1.000 | 0,90359 € | 903,59 € |
| 2.500 | 0,86996 € | 2.174,90 € |
| 5.000 | 0,84979 € | 4.248,95 € |
| Unit Price without VAT: | 1,85000 € |
|---|---|
| Unit Price with VAT: | 2,20150 € |

