


ISL78302AARGCZ | |
|---|---|
DigiKey Part Number | ISL78302AARGCZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL78302AARGCZ |
Description | IC REG LINEAR 1.8V/2.7V 10DFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 300mA, 300mA 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ISL78302AARGCZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 1.8V, 2.7V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | -, 0.25V @ 300mA (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 36 µA | |
Current - Supply (Max) | 55 µA | |
PSRR | 90db ~ 50dB (1kHz ~ 100kHz), - | |
Control Features | Enable, Power On Reset | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,86000 € | 1,86 € |
| 10 | 1,31500 € | 13,15 € |
| 25 | 1,18480 € | 29,62 € |
| 100 | 1,04490 € | 104,49 € |
| 300 | 0,96807 € | 290,42 € |
| 500 | 0,93986 € | 469,93 € |
| 1.000 | 0,90770 € | 907,70 € |
| 2.500 | 0,87392 € | 2.184,80 € |
| 5.000 | 0,85365 € | 4.268,25 € |
| Unit Price without VAT: | 1,86000 € |
|---|---|
| Unit Price with VAT: | 2,21340 € |

