
ISL78234ARZ-T7A | |
---|---|
DigiKey Part Number | ISL78234ARZ-T7ATR-ND - Tape & Reel (TR) ISL78234ARZ-T7ACT-ND - Cut Tape (CT) ISL78234ARZ-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL78234ARZ-T7A |
Description | IC REG BUCK ADJ 4A 16TQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 4A 16-WFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 420kHz ~ 4.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-TQFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,08000 € | 4,08 € |
10 | 3,10800 € | 31,08 € |
25 | 2,86360 € | 71,59 € |
100 | 2,59480 € | 259,48 € |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | 2,46664 € | 616,66 € |
500 | 2,38936 € | 1.194,68 € |
750 | 2,35067 € | 1.763,00 € |
1.250 | 2,30778 € | 2.884,73 € |
1.750 | 2,28273 € | 3.994,78 € |
2.500 | 2,25862 € | 5.646,55 € |
Unit Price without VAT: | 4,08000 € |
---|---|
Unit Price with VAT: | 4,85520 € |