
ISL78225ANEZ | |
|---|---|
DigiKey Part Number | ISL78225ANEZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL78225ANEZ |
Description | IC REG CTRLR BOOST 44TQFP |
Customer Reference | |
Detailed Description | Boost Regulator Positive Output Step-Up DC-DC Controller IC 44-MQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ISL78225ANEZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Last Time Buy | |
Output Type | Transistor Driver | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | Boost | |
Number of Outputs | 4 | |
Output Phases | 4 | |
Voltage - Supply (Vcc/Vdd) | 4.75V ~ 5.25V | |
Frequency - Switching | 75kHz ~ 1MHz | |
Duty Cycle (Max) | 91.7% | |
Synchronous Rectifier | No | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Enable, Frequency Control, Power Good, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 44-QFP | |
Supplier Device Package | 44-MQFP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,78000 € | 5,78 € |
| 10 | 4,44900 € | 44,49 € |
| 25 | 4,11640 € | 102,91 € |
| 160 | 3,65531 € | 584,85 € |
| 320 | 3,53609 € | 1.131,55 € |
| Unit Price without VAT: | 5,78000 € |
|---|---|
| Unit Price with VAT: | 6,87820 € |

