- Controller, Intel IMVP8, VR13, VR13.HC Voltage Regulator IC 2 Output 48-QFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL69158IRAZ

DigiKey Part Number
ISL69158IRAZ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL69158IRAZ
Description
VR13 HC 6+1 PHASE DIGITAL CONTRO
Customer Reference
Detailed Description
- Controller, Intel IMVP8, VR13, VR13.HC Voltage Regulator IC 2 Output 48-QFN (6x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Controller, Intel IMVP8, VR13, VR13.HC
Voltage - Input
4.5V ~ 25V
Number of Outputs
2
Voltage - Output
0V ~ 3.05V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-QFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types