MFR Recommended

ISL69144IRAZ | |
|---|---|
DigiKey Part Number | 20-ISL69144IRAZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL69144IRAZ |
Description | IC REG CTRLR AMD 2OUT 40TQFN |
Customer Reference | |
Detailed Description | - Controller, AMD SVI2 Voltage Regulator IC 2 Output 40-TQFN (5x5) |
Datasheet | Datasheet |
Category | Voltage - Output 0V ~ 3.05V |
Manufacturer Renesas Electronics Corporation | Operating Temperature -40°C ~ 85°C |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 40-WFQFN Exposed Pad |
Applications Controller, AMD SVI2 | Supplier Device Package 40-TQFN (5x5) |
Voltage - Input 4.5V ~ 25V | Base Product Number |
Number of Outputs 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL69144IRAZ-T | Renesas Electronics Corporation | 0 | 20-ISL69144IRAZ-TTR-ND | 3,17312 € | MFR Recommended |


