ISL69133IRAZ is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Renesas Electronics Corporation
In Stock: 0
Unit Price: 4,66449 €
- Controller, Intel IMVP8, VR13 Voltage Regulator IC 2 Output 40-TQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL69133IRAZ

DigiKey Part Number
ISL69133IRAZ-ND
Manufacturer
Manufacturer Product Number
ISL69133IRAZ
Description
VR13 X+Y 4 PHASE DIGITAL CONTROL
Customer Reference
Detailed Description
- Controller, Intel IMVP8, VR13 Voltage Regulator IC 2 Output 40-TQFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tray
Part Status
Obsolete
Applications
Controller, Intel IMVP8, VR13
Voltage - Input
4.5V ~ 25V
Number of Outputs
2
Voltage - Output
0V ~ 3.05V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
40-WFQFN Exposed Pad
Supplier Device Package
40-TQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types