MFR Recommended

ISL69127IRAZ | |
|---|---|
DigiKey Part Number | 20-ISL69127IRAZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL69127IRAZ |
Description | IC REG CTRLR INTEL 2OUT 48QFN |
Customer Reference | |
Detailed Description | - Controller, Intel VR13 Voltage Regulator IC 2 Output 48-QFN (6x6) |
Datasheet | Datasheet |
Category | Voltage - Output 0V ~ 3.05V |
Manufacturer Renesas Electronics Corporation | Operating Temperature -40°C ~ 85°C |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 48-VFQFN Exposed Pad |
Applications Controller, Intel VR13 | Supplier Device Package 48-QFN (6x6) |
Voltage - Input 4.5V ~ 25V | Base Product Number |
Number of Outputs 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL69127IRAZ-T | Renesas Electronics Corporation | 0 | 20-ISL69127IRAZ-TTR-ND | 5,40554 € | MFR Recommended |


