- Controller, Intel VR13 Voltage Regulator IC 2 Output 40-TQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL69124IRAZ

DigiKey Part Number
20-ISL69124IRAZ-ND
Manufacturer
Manufacturer Product Number
ISL69124IRAZ
Description
IC REG CTRLR INTEL 2OUT 40TQFN
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
- Controller, Intel VR13 Voltage Regulator IC 2 Output 40-TQFN (5x5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
0V ~ 3.05V
Manufacturer
Renesas Electronics Corporation
Operating Temperature
-40°C ~ 85°C
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Package / Case
40-WFQFN Exposed Pad
Applications
Controller, Intel VR13
Supplier Device Package
40-TQFN (5x5)
Voltage - Input
4.5V ~ 25V
Base Product Number
Number of Outputs
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tray
QuantityUnit PriceExt Price
4904,35847 €2.135,65 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,35847 €
Unit Price with VAT:5,18658 €