
ISL6883IBZ | |
|---|---|
DigiKey Part Number | ISL6883IBZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL6883IBZ |
Description | IC DRVR HALF BRIDGE 14SOIC |
Customer Reference | |
Detailed Description | Controller 14-SOIC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Voltage - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |

