
ISL6844IB | |
|---|---|
DigiKey Part Number | ISL6844IB-ND |
Manufacturer | |
Manufacturer Product Number | ISL6844IB |
Description | IC OFFLINE SWITCH MULT TOP 8SOIC |
Customer Reference | |
Detailed Description | Power Supply Controller Industrial Power Systems 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISL6844IB Models |
Category | Current - Supply 5.5 mA |
Manufacturer Renesas Electronics Corporation | Operating Temperature -40°C ~ 105°C (TA) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Applications Industrial Power Systems | Supplier Device Package 8-SOIC |
Voltage - Supply 15V ~ 18V | Base Product Number |

