
ISL68227IRAZ | |
|---|---|
DigiKey Part Number | 20-ISL68227IRAZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL68227IRAZ |
Description | INFRA 1OUT/12PH DIGITAL CONTROLL |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down PMBus DC-DC Controller IC 60-QFN (7x7) |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 3.135V ~ 3.465V |
Manufacturer Renesas Electronics Corporation | Frequency - Switching 200kHz ~ 2MHz |
Packaging Tube | Synchronous Rectifier No |
Part Status Obsolete | Clock Sync Yes |
Output Type Transistor Driver | Serial Interfaces PMBus |
Function Step-Down | Control Features Current Limit, Enable, Frequency Control, Phase Control, Power Good, Power On Reset, Soft Start |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology Buck | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 60-VFQFN Exposed Pad |
Output Phases 12 | Supplier Device Package 60-QFN (7x7) |

