
ISL68227IRAZ-T | |
|---|---|
DigiKey Part Number | 20-ISL68227IRAZ-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL68227IRAZ-T |
Description | INFRA 1OUT/12PH DIGITAL CONTROLL |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down PMBus DC-DC Controller IC 60-QFN (7x7) |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 3.135V ~ 3.465V |
Manufacturer Renesas Electronics Corporation | Frequency - Switching 200kHz ~ 2MHz |
Packaging Tape & Reel (TR) | Synchronous Rectifier No |
Part Status Last Time Buy | Clock Sync Yes |
Output Type Transistor Driver | Serial Interfaces PMBus |
Function Step-Down | Control Features Current Limit, Enable, Frequency Control, Phase Control, Power Good, Power On Reset, Soft Start |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology Buck | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 60-VFQFN Exposed Pad |
Output Phases 12 | Supplier Device Package 60-QFN (7x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 5,06842 € | 20.273,68 € |
| Unit Price without VAT: | 5,06842 € |
|---|---|
| Unit Price with VAT: | 6,03142 € |

