ISL32277EIRZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL68201IRZ-T7A

DigiKey Part Number
ISL68201IRZ-T7ATR-ND - Tape & Reel (TR)
ISL68201IRZ-T7ACT-ND - Cut Tape (CT)
ISL68201IRZ-T7ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL68201IRZ-T7A
Description
IC REG CTRLR BUCK PMBUS 24QFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down I2C, PMBus, SMBus DC-DC Controller IC 24-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
PWM Signal
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
4.5V ~ 24V
Frequency - Switching
300kHz ~ 1.5MHz
Duty Cycle (Max)
-
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
I2C, PMBus, SMBus
Control Features
Enable, Power Good
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,55000 €4,55 €
103,47400 €34,74 €
253,20440 €80,11 €
1002,90820 €290,82 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2502,76704 €691,76 €
5002,68196 €1.340,98 €
7502,63936 €1.979,52 €
1.2502,59215 €3.240,19 €
1.7502,56456 €4.487,98 €
2.5002,53802 €6.345,05 €
Manufacturers Standard Package
Unit Price without VAT:4,55000 €
Unit Price with VAT:5,41450 €